+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 482 1239

Transformer: encapsulated; 12VA; 230VAC; 12V; 1A; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 482 1239
TME Symbol:
BVEI4821239

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
1A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x38.5mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 482 1239
0 in TME stock
Net price for quantities from 16 pcs - 23.05 USDGross price for quantities from 16 pcs - 23.05 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 16.
Multiplicity: 16.