+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 482 1241

Transformer: encapsulated; 12VA; 230VAC; 15V; 800mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 482 1241
TME Symbol:
BVEI4821241

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
800mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x38.5mm
Dimensions
Gross weight340.7 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 482 1241
13 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 5 pcs - 22.56 USDGross price for quantities from 5 pcs - 22.56 USD
Net price for quantities from 32 pcs - 20.57 USDGross price for quantities from 32 pcs - 20.57 USD
Net price for quantities from 96 pcs - 19.04 USDGross price for quantities from 96 pcs - 19.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs