+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 483 1249

Transformer: encapsulated; 15VA; 230VAC; 12V; 12V; 625mA; 625mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 483 1249
TME Symbol:
BVEI4831249

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.625A
Secondary winding current 2
0.625A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x43.5mm
Dimensions
Gross weight403 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 483 1249
78 in TME stock
Net price for quantities from 1 pcs - 29.08 USDGross price for quantities from 1 pcs - 29.08 USD
Net price for quantities from 5 pcs - 27.63 USDGross price for quantities from 5 pcs - 27.63 USD
Net price for quantities from 32 pcs - 25.45 USDGross price for quantities from 32 pcs - 25.45 USD
Net price for quantities from 96 pcs - 23.26 USDGross price for quantities from 96 pcs - 23.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 16 pcs