+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 541 1122

Transformer: encapsulated; 16VA; 230VAC; 7.5V; 2134mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 541 1122
TME Symbol:
BVEI5411122

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary winding current 1
2134mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
74x47.3x38.8mm
Dimensions
Gross weight408 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 541 1122
0 in TME stock
Net price for quantities from 14 pcs - 26.92 USDGross price for quantities from 14 pcs - 26.92 USD
No. of pieces (Multiplicity: 14)
Minimum order quantity: 14.
Multiplicity: 14.