+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 541 1209

Transformer: encapsulated; 16VA; 230VAC; 15V; 1067mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 541 1209
TME Symbol:
BVEI5411209

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
16VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
1.067A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
56.8x47.7x38.8mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 541 1209
0 in TME stock
Net price for quantities from 19 pcs - 24.34 USDGross price for quantities from 19 pcs - 24.34 USD
No. of pieces (Multiplicity: 19)
Minimum order quantity: 19.
Multiplicity: 19.