+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 543 1173

Transformer: encapsulated; 22VA; 230VAC; 12V; 12V; 917mA; 917mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 543 1173
TME Symbol:
BVEI5431173

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
22VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
917mA
Secondary winding current 2
917mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
74x47.3x47.4mm
Dimensions
Gross weight527.12 g
Certificates
See other products in this category: PCB transformers HAHN
*
BV EI 543 1173
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 14 pcs