+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 602 1015

Transformer: encapsulated; 28VA; 230VAC; 15V; 1867mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 602 1015
TME Symbol:
BVEI6021015

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
28VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
1867mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x49.2mm
Dimensions
Gross weight669.7 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 602 1015
5 in TME stock
Net price for quantities from 1 pcs - 33.25 USDGross price for quantities from 1 pcs - 33.25 USD
Net price for quantities from 5 pcs - 31.58 USDGross price for quantities from 5 pcs - 31.58 USD
Net price for quantities from 25 pcs - 29.09 USDGross price for quantities from 25 pcs - 29.09 USD
Net price for quantities from 100 pcs - 26.60 USDGross price for quantities from 100 pcs - 26.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.