+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 602 1019

Transformer: encapsulated; 28VA; 230VAC; 7.5V; 7.5V; 1867mA; 1867mA


Manufacturer: HAHN

Manufacturer part number:
BV EI 602 1019
TME Symbol:
BVEI6021019

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
28VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
1867mA
Secondary winding current 2
1867mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x49.2mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 602 1019
0 in TME stock
Net price for quantities from 10 pcs - 34.62 USDGross price for quantities from 10 pcs - 34.62 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.