+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 602 1076

Transformer: encapsulated; 28VA; 230VAC; 18V; 18V; 778mA; 778mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 602 1076
TME Symbol:
BVEI6021076

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
28VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
778mA
Secondary winding current 2
778mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x49.2mm
Dimensions
Gross weight680.7 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 602 1076
8 in TME stock
Net price for quantities from 1 pcs - 35.68 USDGross price for quantities from 1 pcs - 35.68 USD
Net price for quantities from 5 pcs - 33.91 USDGross price for quantities from 5 pcs - 33.91 USD
Net price for quantities from 25 pcs - 31.23 USDGross price for quantities from 25 pcs - 31.23 USD
Net price for quantities from 100 pcs - 28.54 USDGross price for quantities from 100 pcs - 28.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.