+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 603 1035

Transformer: encapsulated; 30VA; 230VAC; 15V; 15V; 1A; 1A; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 603 1035
TME Symbol:
BVEI6031035

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
30VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
1A
Secondary winding current 2
1A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x54.2mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 603 1035
0 in TME stock
Net price for quantities from 10 pcs - 33.06 USDGross price for quantities from 10 pcs - 33.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.