+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 604 1088

Transformer: encapsulated; 35VA; 230VAC; 12V; 2917mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 604 1088
TME Symbol:
BVEI6041088

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
35VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
2917mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
81.5x54.8x57.3mm
Dimensions
Gross weight857.8 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 604 1088
26 in TME stock
Net price for quantities from 1 pcs - 30.19 USDGross price for quantities from 1 pcs - 30.19 USD
Net price for quantities from 5 pcs - 28.68 USDGross price for quantities from 5 pcs - 28.68 USD
Net price for quantities from 20 pcs - 26.42 USDGross price for quantities from 20 pcs - 26.42 USD
Net price for quantities from 100 pcs - 24.15 USDGross price for quantities from 100 pcs - 24.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs