+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 662 1089

Transformer: encapsulated; 33VA; 230VAC; 7.5V; 7.5V; 2200mA; 2200mA


Manufacturer: HAHN

Manufacturer part number:
BV EI 662 1089
TME Symbol:
BVEI6621089

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
33VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
2.2A
Secondary winding current 2
2.2A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
87.2x61x48.5mm
Dimensions
Gross weight770.5 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 662 1089
0 in TME stock
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs