+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 662 1092

Transformer: encapsulated; 33VA; 230VAC; 12V; 2.75A; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 662 1092
TME Symbol:
BVEI6621092

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
33VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
2.75A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
87.2x61x48.5mm
Dimensions
Gross weight766.8 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 662 1092
79 in TME stock
Net price for quantities from 1 pcs - 32.32 USDGross price for quantities from 1 pcs - 32.32 USD
Net price for quantities from 5 pcs - 30.71 USDGross price for quantities from 5 pcs - 30.71 USD
Net price for quantities from 27 pcs - 28.29 USDGross price for quantities from 27 pcs - 28.29 USD
Net price for quantities from 99 pcs - 25.86 USDGross price for quantities from 99 pcs - 25.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 9 pcs