+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 663 1111

Transformer: encapsulated; 44VA; 230VAC; 24V; 1833mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 663 1111
TME Symbol:
BVEI6631111

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
44VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
1833mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
87.2x61x55.8mm
Dimensions
Gross weight945.299 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 663 1111
5 in TME stock
Net price for quantities from 1 pcs - 42.41 USDGross price for quantities from 1 pcs - 42.41 USD
Net price for quantities from 9 pcs - 40.30 USDGross price for quantities from 9 pcs - 40.30 USD
Net price for quantities from 36 pcs - 37.12 USDGross price for quantities from 36 pcs - 37.12 USD
Net price for quantities from 99 pcs - 31.81 USDGross price for quantities from 99 pcs - 31.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs