+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVJR

Dummy; 22mm; IP65

Manufacturer: SCHLEGEL

Manufacturer part number:
BVJR
TME Symbol:
BVJR

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
dummy
Switch standard
22mm
IP rating
IP65
Gross weight5.41 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
BVJR
0 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)