+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 21 0002

Transformer: encapsulated; 1VA; 115VACx2; 6V; 6V; 82mA; 82mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV UI 21 0002
TME Symbol:
BVUI210002

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
82mA
Secondary winding current 2
82mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
33.4x28.9x14.9mm
Dimensions
Gross weight52.35 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 21 0002
90 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 8.15 USD
Net price for quantities from 25 pcs - 7.51 USDGross price for quantities from 25 pcs - 7.51 USD
Net price for quantities from 120 pcs - 6.86 USDGross price for quantities from 120 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs