+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 21 0014

Transformer: encapsulated; 1VA; 230VAC; 9V; 111mA; PCB; BVUI

Manufacturer: HAHN

Manufacturer part number:
BV UI 21 0014
TME Symbol:
BVUI210014

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
111mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
33.4x28.9x14.9mm
Dimensions
Gross weight51.5 g
Certificates
See other products in this category: PCB transformers HAHN
*
BV UI 21 0014
Product withdrawn from the offer
Use the specification table below to search for similar products