+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 303 0163

Transformer: encapsulated; 6VA; 115VACx2; 15V; 15V; 200mA; 200mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 303 0163
TME Symbol:
BVUI3030163

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.2A
Secondary winding current 2
0.2A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53x44.2x22.8mm
Dimensions
Gross weight183.01 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 303 0163
11 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 5 pcs - 10.54 USDGross price for quantities from 5 pcs - 10.54 USD
Net price for quantities from 20 pcs - 9.72 USDGross price for quantities from 20 pcs - 9.72 USD
Net price for quantities from 100 pcs - 8.88 USDGross price for quantities from 100 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs