+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 303 0228

Transformer: encapsulated; 6VA; 115VACx2; 12V; 12V; 250mA; 250mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 303 0228
TME Symbol:
BVUI3030228

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.25A
Secondary winding current 2
250mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53.4x44.6x22.8mm
Dimensions
Gross weight180.5 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 303 0228
195 in TME stock
Net price for quantities from 1 pcs - 18.50 USDGross price for quantities from 1 pcs - 18.50 USD
Net price for quantities from 20 pcs - 16.64 USDGross price for quantities from 20 pcs - 16.64 USD
Net price for quantities from 100 pcs - 15.53 USDGross price for quantities from 100 pcs - 15.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs