+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 304 0019

Transformer: encapsulated; 10VA; 115VACx2; 6V; 6V; 833mA; 833mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 304 0019
TME Symbol:
BVUI3040019

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
0.833A
Secondary winding current 2
0.833A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53.4x44.6x28.8mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 304 0019
0 in TME stock
Net price for quantities from 20 pcs - 39.88 USDGross price for quantities from 20 pcs - 39.88 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.