+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 304 0129

Transformer: encapsulated; 10VA; 115VACx2; 7.5V; 7.5V; 667mA; 667mA

Manufacturer: HAHN

Manufacturer part number:
BV UI 304 0129
TME Symbol:
BVUI3040129

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC x2
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
0.667A
Secondary winding current 2
667mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53.4x44.6x28.8mm
Dimensions
Gross weight254.68 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 304 0129
22 in TME stock
Net price for quantities from 1 pcs - 33.22 USDGross price for quantities from 1 pcs - 33.22 USD
Net price for quantities from 20 pcs - 30.73 USDGross price for quantities from 20 pcs - 30.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs