+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 304 0136

Transformer: encapsulated; 10VA; 115VACx2; 15V; 15V; 333mA; 333mA

Manufacturer: HAHN

Manufacturer part number:
BV UI 304 0136
TME Symbol:
BVUI3040136

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
333mA
Secondary winding current 2
333mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53.4x44.6x28.8mm
Dimensions
Gross weight260.26 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 304 0136
0 in TME stock
Net price for quantities from 20 pcs - 11.01 USDGross price for quantities from 20 pcs - 11.01 USD
Net price for quantities from 100 pcs - 9.81 USDGross price for quantities from 100 pcs - 9.81 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs