+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 305 0148

Transformer: encapsulated; 16VA; 115VACx2; 9V; 9V; 888mA; 888mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 305 0148
TME Symbol:
BVUI3050148

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
16VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
888mA
Secondary winding current 2
888mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
53.4x44.6x37.6mm
Dimensions
Gross weight378.4 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 305 0148
20 in TME stock
Net price for quantities from 1 pcs - 16.43 USDGross price for quantities from 1 pcs - 16.43 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 15.61 USD
Net price for quantities from 20 pcs - 14.54 USDGross price for quantities from 20 pcs - 14.54 USD
Net price for quantities from 100 pcs - 13.14 USDGross price for quantities from 100 pcs - 13.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs