+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 392 0076

Transformer: encapsulated; 10VA; 115VACx2; 9V; 9V; 556mA; 556mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV UI 392 0076
TME Symbol:
BVUI3920076

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
556mA
Secondary winding current 2
556mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x23mm
Dimensions
Gross weight282.8 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 392 0076
11 in TME stock
Net price for quantities from 1 pcs - 16.89 USDGross price for quantities from 1 pcs - 16.89 USD
Net price for quantities from 5 pcs - 16.05 USDGross price for quantities from 5 pcs - 16.05 USD
Net price for quantities from 24 pcs - 14.71 USDGross price for quantities from 24 pcs - 14.71 USD
Net price for quantities from 96 pcs - 13.45 USDGross price for quantities from 96 pcs - 13.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs