+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 392 0094

Transformer: encapsulated; 10VA; 115VACx2; 18V; 18V; 277mA; 277mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 392 0094
TME Symbol:
BVUI3920094

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
115V AC x2
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
277mA
Secondary winding current 2
277mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x23mm
Dimensions
Gross weight280.38 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 392 0094
19 in TME stock
Net price for quantities from 1 pcs - 37.03 USDGross price for quantities from 1 pcs - 37.03 USD
Net price for quantities from 5 pcs - 35.18 USDGross price for quantities from 5 pcs - 35.18 USD
Net price for quantities from 25 pcs - 32.41 USDGross price for quantities from 25 pcs - 32.41 USD
Net price for quantities from 100 pcs - 29.63 USDGross price for quantities from 100 pcs - 29.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs