+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 393 0152

Transformer: encapsulated; 14VA; 115VACx2; 6V; 6V; 1166mA; 1166mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 393 0152
TME Symbol:
BVUI3930152

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
14VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
1166mA
Secondary winding current 2
1166mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 393 0152
0 in TME stock
Net price for quantities from 12 pcs - 37.70 USDGross price for quantities from 12 pcs - 37.70 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.