+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 394 0063

Transformer: encapsulated; 18VA; 115VACx2; 9V; 9V; 1A; 1A; PCB; BVUI


Manufacturer: HAHN

Manufacturer part number:
BV UI 394 0063
TME Symbol:
BVUI3940063

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
1A
Secondary winding current 2
1A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x28.5mm
Dimensions
Gross weight396.6 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 394 0063
41 in TME stock
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 5 pcs - 18.04 USDGross price for quantities from 5 pcs - 18.04 USD
Net price for quantities from 24 pcs - 16.72 USDGross price for quantities from 24 pcs - 16.72 USD
Net price for quantities from 96 pcs - 15.02 USDGross price for quantities from 96 pcs - 15.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs