+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 394 0073

Transformer: encapsulated; 18VA; 115VACx2; 7.5V; 7.5V; 1.2A; 1.2A

Manufacturer: HAHN

Manufacturer part number:
BV UI 394 0073
TME Symbol:
BVUI3940073

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
1.2A
Secondary winding current 2
1.2A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.6x57.7x28.5mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 394 0073
0 in TME stock
Net price for quantities from 12 pcs - 48.87 USDGross price for quantities from 12 pcs - 48.87 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.