+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 394 0087

Transformer: encapsulated; 18VA; 115VACx2; 12V; 12V; 750mA; 750mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 394 0087
TME Symbol:
BVUI3940087

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.75A
Secondary winding current 2
750mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x28.5mm
Dimensions
Gross weight396.5 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 394 0087
12 in TME stock
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 5 pcs - 18.04 USDGross price for quantities from 5 pcs - 18.04 USD
Net price for quantities from 24 pcs - 16.62 USDGross price for quantities from 24 pcs - 16.62 USD
Net price for quantities from 108 pcs - 15.38 USDGross price for quantities from 108 pcs - 15.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs