+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 394 0088

Transformer: encapsulated; 18VA; 115VACx2; 15V; 15V; 600mA; 600mA


Manufacturer: HAHN

Manufacturer part number:
BV UI 394 0088
TME Symbol:
BVUI3940088

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.6A
Secondary winding current 2
0.6A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x28.5mm
Dimensions
Gross weight388.7 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 394 0088
8 in TME stock
Net price for quantities from 1 pcs - 40.26 USDGross price for quantities from 1 pcs - 40.26 USD
Net price for quantities from 5 pcs - 38.24 USDGross price for quantities from 5 pcs - 38.24 USD
Net price for quantities from 24 pcs - 35.23 USDGross price for quantities from 24 pcs - 35.23 USD
Net price for quantities from 96 pcs - 32.22 USDGross price for quantities from 96 pcs - 32.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs