+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 394 0110

Transformer: encapsulated; 18VA; 115VACx2; PCB; BVUI


Manufacturer: HAHN

Manufacturer part number:
BV UI 394 0110
TME Symbol:
BVUI3940110

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
18VA
Primary voltage
115V AC x2
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Dimensions
Gross weight397.67 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 394 0110
24 in TME stock
Net price for quantities from 12 pcs - 17.28 USDGross price for quantities from 12 pcs - 17.28 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
Packaging method by the manufacturerCardboard = 12 pcs