+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 395 0167

Transformer: encapsulated; 24VA; 115VACx2; 12V; 12V; 1A; 1A; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 395 0167
TME Symbol:
BVUI3950167

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
24VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1A
Secondary winding current 2
1A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x32mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 395 0167
0 in TME stock
Net price for quantities from 12 pcs - 41.44 USDGross price for quantities from 12 pcs - 41.44 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.