+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 396 0084

Transformer: encapsulated; 30VA; 115VACx2; 21V; 21V; 715mA; 715mA

Manufacturer: HAHN

Manufacturer part number:
BV UI 396 0084
TME Symbol:
BVUI3960084

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
30VA
Primary voltage
115V AC x2
Secondary voltage 1
21V
Secondary voltage 2
21V
Secondary winding current 1
715mA
Secondary winding current 2
715mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.2x57.3x36mm
Dimensions
Gross weight558.2 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 396 0084
19 in TME stock
Net price for quantities from 1 pcs - 34.91 USDGross price for quantities from 1 pcs - 34.91 USD
Net price for quantities from 5 pcs - 33.16 USDGross price for quantities from 5 pcs - 33.16 USD
Net price for quantities from 24 pcs - 30.55 USDGross price for quantities from 24 pcs - 30.55 USD
Net price for quantities from 96 pcs - 27.92 USDGross price for quantities from 96 pcs - 27.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs