+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 396 0174

Transformer: encapsulated; 30VA; 115VACx2; 15V; 15V; 1A; 1A; PCB

Manufacturer: HAHN

Manufacturer part number:
BV UI 396 0174
TME Symbol:
BVUI3960174

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
30VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
1A
Secondary winding current 2
1A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
68.6x57.7x36mm
Dimensions
Gross weight551.9 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 396 0174
12 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 12 pcs - 34.51 USDGross price for quantities from 12 pcs - 34.51 USD
Net price for quantities from 36 pcs - 31.80 USDGross price for quantities from 36 pcs - 31.80 USD
Net price for quantities from 108 pcs - 27.25 USDGross price for quantities from 108 pcs - 27.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs