+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 481 0003

Transformer: encapsulated; 40VA; 115VACx2; 12V; 12V; 1666mA; 1666mA

Manufacturer: HAHN

Manufacturer part number:
BV UI 481 0003
TME Symbol:
BVUI4810003

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
40VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1666mA
Secondary winding current 2
1666mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
83.7x70.6x38.7mm
Dimensions
Gross weight780.62 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 481 0003
11 in TME stock
Net price for quantities from 1 pcs - 30.12 USDGross price for quantities from 1 pcs - 30.12 USD
Net price for quantities from 5 pcs - 28.61 USDGross price for quantities from 5 pcs - 28.61 USD
Net price for quantities from 24 pcs - 26.36 USDGross price for quantities from 24 pcs - 26.36 USD
Net price for quantities from 102 pcs - 24.09 USDGross price for quantities from 102 pcs - 24.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs