+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 482 0009

Transformer: encapsulated; 60VA; 115VACx2; 12V; 12V; 2.5A; 2.5A; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 482 0009
TME Symbol:
BVUI4820009

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
60VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
2.5A
Secondary winding current 2
2.5A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
83.7x70.6x47.9mm
Dimensions
Gross weight1.0524 kg
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 482 0009
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.54 USDGross price for quantities from 1 pcs - 34.54 USD
Net price for quantities from 6 pcs - 32.81 USDGross price for quantities from 6 pcs - 32.81 USD
Net price for quantities from 24 pcs - 30.22 USDGross price for quantities from 24 pcs - 30.22 USD
Net price for quantities from 96 pcs - 25.91 USDGross price for quantities from 96 pcs - 25.91 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs