+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 482 0011

Transformer: encapsulated; 60VA; 115VACx2; 18V; 18V; 1666mA; 1666mA

Manufacturer: HAHN

Manufacturer part number:
BV UI 482 0011
TME Symbol:
BVUI4820011

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
60VA
Primary voltage
115V AC x2
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
1666mA
Secondary winding current 2
1666mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
83.7x70.6x47.9mm
Dimensions
Gross weight1.0539 kg
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 482 0011
6 in TME stock
Net price for quantities from 1 pcs - 59.49 USDGross price for quantities from 1 pcs - 59.49 USD
Net price for quantities from 5 pcs - 56.51 USDGross price for quantities from 5 pcs - 56.51 USD
Net price for quantities from 25 pcs - 52.05 USDGross price for quantities from 25 pcs - 52.05 USD
Net price for quantities from 100 pcs - 47.59 USDGross price for quantities from 100 pcs - 47.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.