+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HAHN | |
Type of transformer | encapsulated | |
Power | 60VA | |
Primary voltage | 115V AC x2 | |
Secondary voltage 1 | 21V | |
Secondary voltage 2 | 21V | |
Secondary winding current 1 | 1428mA | |
Secondary winding current 2 | 1428mA | |
Mounting | PCB | |
Conform to the norm | PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3 | |
Thermal class | Ta70C/B | |
Manufacturer series | BVUI | |
Body dimensions | 83.7x70.6x47.9mm |