+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 482 0031

Transformer: encapsulated; 60VA; 115VACx2; 23V; 23V; 1.3A; 1.3A; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 482 0031
TME Symbol:
BVUI4820031

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
60VA
Primary voltage
115V AC x2
Secondary voltage 1
23V
Secondary voltage 2
23V
Secondary winding current 1
1.3A
Secondary winding current 2
1.3A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
84x70.9x47.9mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 482 0031
0 in TME stock
Net price for quantities from 6 pcs - 57.68 USDGross price for quantities from 6 pcs - 57.68 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.