+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BVX-250

Fume extractor: two station; 297m3/h; 100÷240VAC; 150W; 55dBA; ESD


Manufacturer: METCAL

Manufacturer part number:
BVX-250
TME Symbol:
BVX-250

Specification

Manufacturer
METCAL
Type of fume extractor
two station
Air flow
297m3/h
Power
0.15kW
Noise level
55dBA
Version
ESD
Dimensions
268x400x320mm
Related items
CV-5210, CV-PS5200, GT90, GT90-HP-T4, GT120, GT120-HP-T6
Supply voltage
  • 100...240V AC
Standard equipment
  • external switch on the cable
  • FM-BVX250 filter
  • FP-BVX250 filter
  • mains cable
Soldering equipment features
  • 3 power ranges
  • easy filters replacement
  • LED indicator of the filter condition
  • stand-by
Caution!
  • Arms and hoses are sold separately
  • Nozlles ordered separately
Gross weight7.8883 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors METCAL,
*
BVX-250
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 741.53 USDGross price for quantities from 1 pcs - 741.53 USD