+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVX-ARM

Extraction arm; for soldering fume absorber; L: 760mm; ESD


Manufacturer: METCAL

Manufacturer part number:
BVX-ARM
TME Symbol:
BVX-ARM

Specification

Manufacturer
METCAL
Type of Soldering accessories
extraction arm
Applications of soldering equipment
for soldering fume absorber
Related items
BVX-201, BVX-201-KIT1, BVX-201-KIT, BVX-203, BVX-250, BVX-250-KIT
Length
0.76m
Version
ESD
Diameter
50mm
Soldering equipment features
flexible
Standard equipment
sloped extraction nozzle
Gross weight902 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors – Accessories METCAL,
*
BVX-ARM
16 in TME stock
Net price for quantities from 1 pcs - 66.73 USDGross price for quantities from 1 pcs - 66.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.