+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVX-TB01

Hose connector; for soldering fume absorber; Øin: 50mm


Manufacturer: METCAL

Manufacturer part number:
BVX-TB01
TME Symbol:
BVX-TB01

Specification

Manufacturer
METCAL
Type of Soldering accessories
hose connector
Applications of soldering equipment
for soldering fume absorber
Related items
BVX-201, BVX-201-KIT1, BVX-201-KIT, BVX-203, BVX-ARM, BVX-ARML
Standard equipment
mounting holder x2
Input diameter
50mm
Output diameter
50mm
Gross weight824.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors – Accessories METCAL,
*
BVX-TB01
4 in TME stock
Net price for quantities from 1 pcs - 57.78 USDGross price for quantities from 1 pcs - 57.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.