+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BX0017

Holder; D,R20; Batt.no: 2; soldering lugs; black; UL94V-0; -30÷70°C


Manufacturer: BULGIN

Manufacturer part number:
BX0017
TME Symbol:
BX0017

Specification

Manufacturer
BULGIN
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
2
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Operating temperature
-30...70°C
Dimensions
Gross weight60.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BX0017
10 in TME stock
Net price for quantities from 1 pcs - 25.16 USDGross price for quantities from 1 pcs - 25.16 USD
Net price for quantities from 10 pcs - 23.66 USDGross price for quantities from 10 pcs - 23.66 USD
Net price for quantities from 50 pcs - 21.57 USDGross price for quantities from 50 pcs - 21.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.