+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BX0023

Drawer holder; 6F22; Batt.no: 1; on panel; soldering lugs; black


Manufacturer: BULGIN

Manufacturer part number:
BX0023
TME Symbol:
BX0023

Specification

Manufacturer
BULGIN
Type of battery accessory
drawer holder
Cell size
6F22
Number of batteries
1
Mounting
on panel
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Dimensions
53x54x29mm
Mounting holes pitch
43mm
Mounting hole diameter
3.2mm
Mounting hole dimensions
34.5x24.5mm
Operating temperature
-30...70°C
Dimensions
Gross weight23.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BX0023
1141 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 20 pcs - 7.81 USDGross price for quantities from 20 pcs - 7.81 USD
Net price for quantities from 60 pcs - 7.15 USDGross price for quantities from 60 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 240 pcs