+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BX0027

Drawer holder; AA,R6; Batt.no: 4; on panel; soldering lugs; black


Manufacturer: BULGIN

Manufacturer part number:
BX0027
TME Symbol:
BX0027

Specification

Manufacturer
BULGIN
Type of battery accessory
drawer holder
Cell size
AA, R6
Number of batteries
4
Mounting
on panel
Leads
soldering lugs
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Dimensions
95x57x26mm
Mounting holes pitch
82.6mm
Mounting hole diameter
3.8mm
Mounting hole dimensions
75x21.2mm
Operating temperature
-30...70°C
Dimensions
Gross weight51.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BX0027
174 in TME stock
Net price for quantities from 1 pcs - 22.73 USDGross price for quantities from 1 pcs - 22.73 USD
Net price for quantities from 10 pcs - 21.43 USDGross price for quantities from 10 pcs - 21.43 USD
Net price for quantities from 50 pcs - 19.48 USDGross price for quantities from 50 pcs - 19.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs