+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BX0033

Socket; 6F22; Batt.no: 1; soldering lugs,for PCB,connectors


Manufacturer: BULGIN

Manufacturer part number:
BX0033
TME Symbol:
BX0033

Specification

Manufacturer
BULGIN
Type of battery accessory
socket
Cell size
6F22
Number of batteries
1
Leads
connectors, for PCB, soldering lugs
Flammability rating
UL94V-0
Body material
polyamide
Dimensions
29.8x37x58.7mm
Operating temperature
-30...70°C
Dimensions
Gross weight9.687 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders BULGIN,
*
BX0033
755 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 45 pcs - 3.28 USDGross price for quantities from 45 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcsCardboard = 450 pcs