+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXJ35VC220MH10TP

Capacitor: electrolytic; SMD; 220uF; 35VDC; ±20%; 5000h; 160mΩ; BXJ

NEW

Manufacturer: SAMYOUNG

Manufacturer part number:
BXJ35VC220MH10TP
TME Symbol:
BXJ35VC220MH10TP

Specification

Manufacturer
SAMYOUNG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
35V DC
Tolerance
±20%
Service life
5000h
Impedance
0.16Ω
Operating temperature
-55...105°C
Manufacturer series
BXJ
Dimensions
Ø8x10mm
Height
10mm
Diameter
8mm
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMYOUNG,
See other products from this series.:
*
BXJ35VC220MH10TP
0 in TME stock
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.