+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXL-07

Decade box: inductance; 1uH÷10H; Number of ranges: 7; 40mA


Manufacturer: MCP

Manufacturer part number:
BXL-07
TME Symbol:
BXL-07

Specification

Manufacturer
MCP
Type of decade box
inductance
Range of values
1µH...10H
Number of ranges
7
Measurement accuracy
±5%, ±10%
Maximum current
40mA
Dimensions
240x90x170mm
Gross weight819.6 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
BXL-07
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 271.00 USDGross price for quantities from 1 pcs - 271.00 USD