+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXR-04

Decade box: resistance; 1÷10kΏ; Number of ranges: 4; 20mA

Manufacturer: MCP

Manufacturer part number:
BXR-04
TME Symbol:
BXR-04

Specification

Manufacturer
MCP
Type of decade box
resistance
Range of values
1...10kΏ
Number of ranges
4
Measurement accuracy
±1%
Maximum current
20mA
Dimensions
140x80x190mm
Gross weight500 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
BXR-04
0 in TME stock
Net price for quantities from 1 pcs - 104.25 USDGross price for quantities from 1 pcs - 104.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.