+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXR-06

Decade box: resistance; 1Ω÷1MΩ; Number of ranges: 6; 1mA


Manufacturer: MCP

Manufacturer part number:
BXR-06
TME Symbol:
BXR-06

Specification

Manufacturer
MCP
Type of decade box
resistance
Range of values
1Ω...1MΩ
Number of ranges
6
Measurement accuracy
±1%
Maximum current
1mA
Dimensions
240x90x170mm
Gross weight729.4 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
BXR-06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 142.28 USDGross price for quantities from 1 pcs - 142.28 USD